Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS138LT1GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2317879
Re-Reel1431319RL
Cut Tape1431319
Your Part Number
379,324 In Stock
78,000 more incoming. You can reserve stock now
155 Next business day delivery available(Shanghai stock)
307,170 Delivery in 3-4 Business Days(SG stock)
71,999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY0.874 (CNY0.9876) |
| 1500+ | CNY0.857 (CNY0.9684) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.679 (CNY0.7673) |
| 9000+ | CNY0.666 (CNY0.7526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138LT1GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2317879
Re-Reel1431319RL
Cut Tape1431319
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BSS138LT1G from On Semiconductor is surface mount, 50V N channel power MOSFET in SOT-23 package. Features low threshold voltage, ideal for low voltage applications. Typical applications include DC-DC converters, power management in portable and battery powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.
- Drain to source voltage (Vds) of 50V
- Gate to source voltage of ± 20V
- Continuous drain current (Id) of 200mA
- Power dissipation (pd) of 225mW
- Operating temperature range -55°C to 150°C
- Low on state resistance of 3.5ohm at Vgs of 5V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS138LT1G
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
