Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS123LCopy
Order Code
Full Reel2985357
Re-Reel2575356RL
Cut Tape2575356
Your Part Number
65,902 In Stock
9,000 more incoming. You can reserve stock now
65,902 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.060 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 50+ | CNY0.863 (CNY0.9752) |
| 100+ | CNY0.666 (CNY0.7526) |
| 500+ | CNY0.465 (CNY0.5254) |
| 1500+ | CNY0.456 (CNY0.5153) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.367 (CNY0.4147) |
| 9000+ | CNY0.360 (CNY0.4068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS123LCopy
Order Code
Full Reel2985357
Re-Reel2575356RL
Cut Tape2575356
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.405V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS123L is produced using high cell density trench MOSFET technology. This minimizes on-state resistance while providing rugged, reliable and fast switching performance. The BSS123L is particularly suited for low voltage, low current applications such as small servo motor controller, power MOSFET gate drivers, logic level transistorss, high speed line drivers, power management/power supply and switching applications.
- High density cell design for low on-resistance
- Rugged and reliable
- Very low capacitance
- Fast switching speed
Applications
Power Supplies, Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.405V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BSS123L
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
