Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBS170-D75Z.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3277001
Your Part Number
1,309 In Stock
Need more?
1,309 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.911 (CNY1.0294) |
| 25000+ | CNY0.890 (CNY1.0057) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBS170-D75Z.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3277001
Technical Datasheet
Drain Source On State Resistance5ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source On State Resistance
5ohm
Rds(on) Test Voltage
10V
Qualification
-
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.1V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
