Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBS170"D27ZCopy
Manufacturer Standard Lead Time13 weeks
Order Code1704826
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.658 (CNY0.7435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for BS170"D27Z
1 Product Found
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-92
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source On State Resistance
1.2ohm
Rds(on) Test Voltage
10V
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
