Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.85 (CNY32.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBF720T1GCopy
Order Code2101809
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current100mA
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BF720T1G is a NPN bipolar Small Signal Transistor designed for use as a general purpose amplifier and in switching applications. The device is housed in the package which is designed for medium power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
