Print Page
69,033 In Stock
228 more incoming. You can reserve stock now
69,033 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.561 | CNY2.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.561 (CNY0.6339) |
| 50+ | CNY0.453 (CNY0.5119) |
| 100+ | CNY0.345 (CNY0.3898) |
| 500+ | CNY0.218 (CNY0.2463) |
| 1500+ | CNY0.214 (CNY0.2418) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.169 (CNY0.191) |
| 9000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC857BLT1GCopy
Order Code
Full Reel2317834
Re-Reel1459044RL
Cut Tape1459044
Product RangeBCxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC857BLT1G is a -45V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -50V Collector to base voltage (VCBO)
- -5V Emitter to base voltage (VEBO)
- -200mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BCxxx
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC857BLT1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09

