Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC856BDW1T1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2440799
Re-Reel2317637RL
Cut Tape2317637
Product RangeBCxxx Series
Your Part Number
22,630 In Stock
Need more?
22,630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.950 | CNY4.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.950 (CNY1.0735) |
| 50+ | CNY0.771 (CNY0.8712) |
| 100+ | CNY0.591 (CNY0.6678) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1500+ | CNY0.375 (CNY0.4238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.291 (CNY0.3288) |
| 9000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC856BDW1T1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2440799
Re-Reel2317637RL
Cut Tape2317637
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP380mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP220hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product RangeBCxxx Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC856BDW1T1G is a PNP dual Bipolar Transistor Array designed for general purpose amplifier applications. It is designed for low power surface-mount applications.
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
65V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
380mW
DC Current Gain hFE Min PNP
220hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
BCxxx Series
MSL
-
Technical Docs (2)
Alternatives for BC856BDW1T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
