Print Page
66,406 In Stock
Need more?
66,406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.733 | CNY3.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.733 (CNY0.8283) |
| 50+ | CNY0.562 (CNY0.6351) |
| 100+ | CNY0.390 (CNY0.4407) |
| 500+ | CNY0.263 (CNY0.2972) |
| 1500+ | CNY0.258 (CNY0.2915) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.169 (CNY0.191) |
| 9000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC850CLT1GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2317830
Re-Reel2101810RL
Cut Tape2101810
Product RangeBCxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min800hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC850CLT1G is a NPN general purpose Bipolar Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for lower power surface-mount applications.
- Moisture sensitivity level-1
- AEC-Q101 qualified and PPAP capable
- <gt/>4000V Human body model and <gt/>400V machine model - ESD rating
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
800hFE
Product Range
BCxxx
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for BC850CLT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

