Print Page
4,921 In Stock
Need more?
4,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.928 | CNY4.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.928 (CNY1.0486) |
| 50+ | CNY0.749 (CNY0.8464) |
| 100+ | CNY0.569 (CNY0.643) |
| 500+ | CNY0.292 (CNY0.330) |
| 1500+ | CNY0.287 (CNY0.3243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BWT1GCopy
Order Code
Re-Reel1653703RL
Cut Tape1653703
Product RangeBCxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Transition Frequency100MHz
Power Dissipation150mW
Continuous Collector Current100mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min290hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847BWT1G is a NPN General Purpose Transistor designed for general purpose amplifier applications. It is housed in a surface-mount package for low power applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
100MHz
Continuous Collector Current
100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
BCxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
150mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
290hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC847BWT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

