Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847BPDW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2440794
Re-Reel1653701RL
Cut Tape1653701
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.190 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 50+ | CNY0.957 (CNY1.0814) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1500+ | CNY0.449 (CNY0.5074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.398 (CNY0.4497) |
| 9000+ | CNY0.391 (CNY0.4418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BPDW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2440794
Re-Reel1653701RL
Cut Tape1653701
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max45V
Transition Frequency100MHz
Power Dissipation380mW
Continuous Collector Current100mA
Transistor Case StyleSOT-363
No. of Pins3Pins
DC Current Gain hFE Min200hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847BPDW1T1G is a NPN-PNP dual General Purpose Transistor designed for general purpose amplifier applications. It is housed in a surface-mount package for low power applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN, PNP
Transition Frequency
100MHz
Continuous Collector Current
100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
380mW
Transistor Case Style
SOT-363
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC847BPDW1T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
