Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847BDW1T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2317919
Re-Reel2101801RL
Cut Tape2101801
Product RangeBCxxx Series
Your Part Number
118,000 In Stock
66,000 more incoming. You can reserve stock now
118,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.050 | CNY5.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.050 (CNY1.1865) |
| 50+ | CNY0.840 (CNY0.9492) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1500+ | CNY0.390 (CNY0.4407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.359 (CNY0.4057) |
| 9000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BDW1T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2317919
Re-Reel2101801RL
Cut Tape2101801
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN380mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN450hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product RangeBCxxx Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847BDW1T1G is a NPN dual Bipolar Transistor Array designed for general purpose amplifier applications. It is designed for low power surface-mount applications.
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
380mW
DC Current Gain hFE Min NPN
450hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
BCxxx Series
MSL
-
Technical Docs (2)
Alternatives for BC847BDW1T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
