Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC547BCopy
Manufacturer Standard Lead Time59 weeks
Order Code1017673
Your Part Number
104,025 In Stock
Need more?
1,550 Next business day delivery available(Shanghai stock)
1,022 Delivery in 3-4 Business Days(SG stock)
101,453 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.684 (CNY0.7729) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.489 (CNY0.5526) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC547BCopy
Manufacturer Standard Lead Time59 weeks
Order Code1017673
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC547B
6 Products Found
Product Overview
The BC547B is a through hole, NPN epitaxial silicon transistor in TO-92 package. This device is designed for switching and amplification.
- Collector to emitter breakdown voltage of 45V
- Collector to emitter saturation voltage of 250mV
- Power dissipation of 500mW
- DC collector current of 100mA
- DC current gain of 110 at Ic=2mA
- Operating junction temperature range from -65°C to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
