Print Page
8,703 In Stock
10,000 more incoming. You can reserve stock now
8,703 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.350 | CNY6.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.815 (CNY0.921) |
| 500+ | CNY0.591 (CNY0.6678) |
| 1000+ | CNY0.517 (CNY0.5842) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.458 (CNY0.5175) |
| 7500+ | CNY0.449 (CNY0.5074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV103Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2985483
Re-Reel2453771RL
Cut Tape2453771
Product RangeBAV10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current250mA
Operating Temperature Max175°C
Diode Case StyleDO-213AC
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAV10
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV103 is a general purpose high voltage Small Signal Diode that couples high forward conductance fast switching speed and high blocking voltages in a glass leadless LL-34 surface mount package. Placement of the expansion gap has no relationship to the location of the cathode terminal which is indicated by the first colour band.
- -65 to 200°C Storage and operating junction temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BAV10
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
250mA
Diode Case Style
DO-213AC
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAV103
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122

