Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAT54XV2T5GCopy
Manufacturer Standard Lead Time5 weeks
Order Code2814888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.996 (CNY1.1255) |
| 50+ | CNY0.635 (CNY0.7176) |
| 100+ | CNY0.410 (CNY0.4633) |
| 250+ | CNY0.355 (CNY0.4012) |
| 500+ | CNY0.301 (CNY0.3401) |
| 1000+ | CNY0.267 (CNY0.3017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.00 (CNY1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Surge Current
600mA
Diode Case Style
SOD-523
Qualification
AEC-Q101
Operating Temperature Max
125°C
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BAT54XV2T5G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
