Print Page
13,313 In Stock
3,000 more incoming. You can reserve stock now
13,313 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.995 | CNY4.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.995 (CNY1.1244) |
| 50+ | CNY0.805 (CNY0.9096) |
| 100+ | CNY0.614 (CNY0.6938) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1500+ | CNY0.390 (CNY0.4407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.253 (CNY0.2859) |
| 9000+ | CNY0.248 (CNY0.2802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54XV2T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317659
Re-Reel1459034RL
Cut Tape1459034
Product RangeBAT54
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BAT54XV2T1G is a 2-pin 30V Schottky Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. It is excellent for hand held applications where space is limited.
Applications
Automotive, Signal Processing, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOD-523
Reverse Recovery Time
5ns
Product Range
BAT54
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAT54XV2T1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

