Print Page
18,870 In Stock
12,000 more incoming. You can reserve stock now
3,845 Next business day delivery available(Shanghai stock)
14,227 Delivery in 3-4 Business Days(SG stock)
798 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.875 | CNY4.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.875 (CNY0.9888) |
| 50+ | CNY0.711 (CNY0.8034) |
| 100+ | CNY0.546 (CNY0.617) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1500+ | CNY0.345 (CNY0.3898) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.238 (CNY0.2689) |
| 9000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54SWT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2317673
Re-Reel2101837RL
Cut Tape2101837
Product RangeBAT54
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT54SWT1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for handheld and portable applications where space is limited.
- Extremely fast switching speed
- Low forward voltage
- Halogen-free
- 200mW Forward power dissipation
Applications
Power Management, Safety
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Product Range
BAT54
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAT54SWT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

