Print Page
878 In Stock
30,000 more incoming. You can reserve stock now
878 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.858 | CNY4.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.858 (CNY0.9695) |
| 50+ | CNY0.462 (CNY0.5221) |
| 250+ | CNY0.310 (CNY0.3503) |
| 1000+ | CNY0.232 (CNY0.2622) |
| 10500+ | CNY0.227 (CNY0.2565) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.222 (CNY0.2509) |
| 63000+ | CNY0.218 (CNY0.2463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS21HT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2440770
Re-Reel1459032RL
Cut Tape1459032
Product RangeBAS21
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current625mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS21
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS21HT1G is a small signal Switching Diode designed for high voltage and high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
- 250VDC Continuous reverse voltage
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Automation & Process Control
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS21
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1V
Forward Surge Current
625mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS21HT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173

