Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAS16LT1GCopy
Order Code
Full Reel2317703
Re-Reel9558659RL
Cut Tape9558659
Product RangeBAS16L Series
Your Part Number
23,560 In Stock
Need more?
815 Delivery in 3-4 Business Days(SG stock)
22,745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.529 | CNY2.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.529 (CNY0.5978) |
| 50+ | CNY0.333 (CNY0.3763) |
| 250+ | CNY0.239 (CNY0.2701) |
| 1000+ | CNY0.136 (CNY0.1537) |
| 15000+ | CNY0.133 (CNY0.1503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.130 (CNY0.1469) |
| 90000+ | CNY0.128 (CNY0.1446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS16LT1GCopy
Order Code
Full Reel2317703
Re-Reel9558659RL
Cut Tape9558659
Product RangeBAS16L Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS16L Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS16LT1G is a 3-pin 75V small signal Switching Diode designed for high speed switching applications. It is suitable for use with the automated insertion.
Applications
Automotive, Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS16L Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS16LT1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
