Print Page
41,640 In Stock
36,000 more incoming. You can reserve stock now
30,595 Next business day delivery available(Shanghai stock)
11,045 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.586 | CNY2.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.586 (CNY0.6622) |
| 50+ | CNY0.365 (CNY0.4124) |
| 250+ | CNY0.263 (CNY0.2972) |
| 1000+ | CNY0.137 (CNY0.1548) |
| 15000+ | CNY0.135 (CNY0.1526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.199 (CNY0.2249) |
| 90000+ | CNY0.196 (CNY0.2215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS16HT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317702
Re-Reel1459029RL
Cut Tape1459029
Product RangeBAS16
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS16
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS16HT1G is a small signal Switching Diode designed for high speed switching applications.
- 100V Continuous reverse voltage
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS16
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS16HT1G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

