Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7476ARQZ-REELCopy
Order Code
Re-Reel2534247RL
Cut Tape2534247
Your Part Number
1,706 In Stock
Need more?
1,706 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.650 | CNY20.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY14.100 (CNY15.933) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7476ARQZ-REELCopy
Order Code
Re-Reel2534247RL
Cut Tape2534247
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
IC FunctionMotor Controller
Supply Voltage Min3V
Accuracy± 1.5°C
Sensing Accuracy Range± 2.5°C
Sensing Temperature Min-40°C
Supply Voltage Max3.6V
Measured Temperature Min-63°C
Sensing Temperature Max125°C
IC Package TypeQSOP
Measured Temperature Max127°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Channels-
Output InterfaceSMBus
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
IC Function
Motor Controller
Accuracy
± 1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Min
-63°C
IC Package Type
QSOP
Sensor Case / Package
QSOP
No. of Pins
24Pins
Operating Temperature Max
125°C
Output Interface
SMBus
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Digital
Supply Voltage Min
3V
Sensing Accuracy Range
± 2.5°C
Supply Voltage Max
3.6V
Sensing Temperature Max
125°C
Measured Temperature Max
127°C
Sensor Case Style
QSOP
Operating Temperature Min
-40°C
No. of Channels
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
