Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7476AARQZ-RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2534600RL
Cut Tape2534600
Your Part Number
1,722 In Stock
Need more?
1,722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.960 | CNY34.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 10+ | CNY26.730 (CNY30.2049) |
| 25+ | CNY24.600 (CNY27.798) |
| 50+ | CNY24.110 (CNY27.2443) |
| 100+ | CNY23.620 (CNY26.6906) |
| 250+ | CNY23.130 (CNY26.1369) |
| 500+ | CNY22.640 (CNY25.5832) |
| 1000+ | CNY22.140 (CNY25.0182) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7476AARQZ-RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2534600RL
Cut Tape2534600
Technical Datasheet
Sensor Output TypeDigital
IC FunctionMotor Controller
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Supply Voltage Min3V
Accuracy± 1.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-63°C
Supply Voltage Max3.6V
IC Package TypeQSOP
Measured Temperature Max127°C
Sensing Temperature Max125°C
Sensor Case / PackageQSOP
No. of Pins24Pins
Sensor Case StyleQSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Channels-
Output InterfaceSMBus
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital
IC Output Type
Digital
Supply Voltage Min
3V
Sensing Temperature Min
-40°C
Supply Voltage Max
3.6V
Measured Temperature Max
127°C
Sensor Case / Package
QSOP
Sensor Case Style
QSOP
Operating Temperature Max
125°C
Output Interface
SMBus
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Function
Motor Controller
Sensing Accuracy Range
± 2.5°C
Accuracy
± 1.5°C
Measured Temperature Min
-63°C
IC Package Type
QSOP
Sensing Temperature Max
125°C
No. of Pins
24Pins
Operating Temperature Min
-40°C
No. of Channels
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
