Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7475ARQZ-REELCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534246RL
Cut Tape2534246
Your Part Number
1,342 In Stock
Need more?
1,342 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.070 | CNY24.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY16.480 (CNY18.6224) |
| 50+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY14.090 (CNY15.9217) |
| 250+ | CNY13.930 (CNY15.7409) |
| 500+ | CNY13.760 (CNY15.5488) |
| 1000+ | CNY13.490 (CNY15.2437) |
| 2500+ | CNY13.210 (CNY14.9273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7475ARQZ-REELCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534246RL
Cut Tape2534246
Technical Datasheet
IC Output TypeDigital
IC FunctionMotor Controller
Sensor Output TypeDigital
Accuracy± 1.5°C
Sensing Accuracy Range± 2.5°C
Supply Voltage Min3V
Sensing Temperature Min-40°C
Supply Voltage Max3.6V
Measured Temperature Min-128°C
IC Package TypeQSOP
Measured Temperature Max127°C
Sensing Temperature Max125°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Channels-
Resolution10 bits
Output InterfaceSMBus
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Digital
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Sensing Temperature Min
-40°C
Measured Temperature Min
-128°C
Measured Temperature Max
127°C
Sensor Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Max
125°C
Resolution
10 bits
Product Range
-
MSL
MSL 1 - Unlimited
IC Function
Motor Controller
Accuracy
± 1.5°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Package Type
QSOP
Sensing Temperature Max
125°C
Sensor Case Style
QSOP
Operating Temperature Min
-40°C
No. of Channels
-
Output Interface
SMBus
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
