Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7473ARQZ-REELCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534248RL
Cut Tape2534248
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY11.550 (CNY13.0515) |
| 2500+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7473ARQZ-REELCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534248RL
Cut Tape2534248
Technical Datasheet
IC FunctionMotor Controller
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 1.5°C
Supply Voltage Min3V
Sensing Temperature Min-40°C
Supply Voltage Max3.6V
Measured Temperature Min-63°C
IC Package TypeQSOP
Measured Temperature Max127°C
Sensing Temperature Max125°C
Sensor Case / PackageQSOP
Sensor Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Channels2Channels
Output InterfaceSMBus
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Motor Controller
Sensor Output Type
Digital
Accuracy
± 1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Min
-63°C
Measured Temperature Max
127°C
Sensor Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Max
125°C
Output Interface
SMBus
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Package Type
QSOP
Sensing Temperature Max
125°C
Sensor Case Style
QSOP
Operating Temperature Min
-40°C
No. of Channels
2Channels
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
