Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2381104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY27.420 (CNY30.9846) |
| 50+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY24.000 (CNY27.120) |
| 250+ | CNY23.520 (CNY26.5776) |
| 500+ | CNY23.040 (CNY26.0352) |
| 1000+ | CNY22.560 (CNY25.4928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.14 (CNY44.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2381104
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Temperature Min0°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max127°C
Sensor Case / PackageMSOP
Sensor Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
0°C
Measured Temperature Max
150°C
Sensor Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-55°C
Sensing Temperature Max
127°C
Sensor Case Style
MSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
120°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
