Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoACUROS-0640-GIGE-003Copy
Manufacturer Standard Lead Time36 weeks
Order Code4750280
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79,931.540 (CNY90,322.6402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79,931.54 (CNY90,322.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoACUROS-0640-GIGE-003Copy
Manufacturer Standard Lead Time36 weeks
Order Code4750280
Technical Datasheet
Pixel Size (H x W)15µm x 15µm
Frames per Second270
Image ColourMonochrome
Sensor Case / PackageModule
No. of Pins12Pins
Supply Voltage Min6V
Supply Voltage Max16V
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
15µm x 15µm
Image Colour
Monochrome
No. of Pins
12Pins
Supply Voltage Max
16V
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frames per Second
270
Sensor Case / Package
Module
Supply Voltage Min
6V
Sensor Mounting
-
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
