
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.770 (CNY2.0001) |
Product Information
Product Overview
The 74VHC595MTCX is a 8-bit high-speed CMOS Shift Register with output latches. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage.
- Power down protection is provided on all inputs
- High noise immunity
- Low power dissipation
- Pin and function compatible with 74HC595
Applications
Industrial
Technical Specifications
74VHC595
1 Element
TSSOP
16Pins
5.5V
74VHC
-40°C
-
-
Serial to Parallel
8bit
TSSOP
2V
Tri State
74595
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHC595MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
