
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.800 (CNY11.074) |
| 10+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.400 (CNY4.972) |
Product Information
Product Overview
The 74LVT573MTC is an Octal Transparent Latch with 3-state outputs. The latch appears transparent to the data when LE is high. When LE is low, the data satisfying the input timing requirements is latched. Data appears on the bus when the OE\ is low. When OE\ is high, the bus output is in the high impedance state. The LVTH573 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal latches are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. It is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Outputs source/sink -32mA/+64mA
- Functionally compatible with the 74 series 573
- Latch-up performance exceeds 500mA
Applications
Communications & Networking
Technical Specifications
74LVT573
Tri State Non Inverted
64mA
TSSOP
2.7V
8bit
74573
85°C
-
No SVHC (19-Jan-2021)
Transparent
4.1ns
TSSOP
20Pins
3.6V
74LVT
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
