Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX74MTCXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2453021RL
Cut Tape2453021
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.400 (CNY1.582) |
| 10000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX74MTCXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2453021RL
Cut Tape2453021
Technical Datasheet
Logic Family / Base Number74LCX74
Flip-Flop TypeD
Propagation Delay-
Frequency150MHz
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LCX74MTCX is a dual D-type Flip-flop with asynchronous clear and set inputs and complementary (Q, Q\) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the clock pulse input threshold voltage has been passed, the data input is locked out and information present will not be transferred to the outputs until the next rising edge of the clock pulse input.
- 5V Tolerant inputs
- Power down high impedance inputs and outputs
- ±24mA Output drive current
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX74
Propagation Delay
-
Output Current
-
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
150MHz
IC Case / Package
TSSOP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
3.6V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74LCX74MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
