Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT245SCX.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2369320
Your Part Number
1,000 In Stock
Need more?
1,000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.800 (CNY3.164) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY2,800.00 (CNY3,164.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT245SCX.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2369320
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74ACT245
Logic Case StyleWSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 74ACT245SCX.
2 Products Found
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
WSOIC
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ACT245
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924
