
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY7.300 (CNY8.249) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY4.620 (CNY5.2206) |
Product Information
Product Overview
The 6N136M is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
- 10kV/μs Superior CMR
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5kV
-
No SVHC (25-Jun-2025)
DIP
25mA
19%
-
Technical Docs (3)
Alternatives for 6N136M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
