
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY9.460 (CNY10.6898) |
| 25+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY7.910 (CNY8.9383) |
| 100+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.990 (CNY7.8987) |
Product Information
Product Overview
The 6N136.SDM is a 1-channel 1Mbps high-speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.
- 10kV/µs Superior CMR
- CTR guaranteed over 0 to 70°C temperature range
Applications
Communications & Networking, Industrial, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5kV
20V
Surface Mount DIP
50mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
