Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N37SR2VMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1021184RL
Cut Tape1021184
Your Part Number
2,011 In Stock
Need more?
2,011 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.860 (CNY4.3618) |
| 25+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N37SR2VMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1021184RL
Cut Tape1021184
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4N37SR2VM is a 6-Pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- -40 to +100°C Operating temperature range
- 100% Minimum current transfer ratio at IF=10mA, VCE=10V
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for 4N37SR2VM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
