Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N35S-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021179
Your Part Number
33,729 In Stock
Need more?
33,729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY3.020 (CNY3.4126) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.690 (CNY3.0397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.39 (CNY6.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N35S-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021179
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4N35S-M is a 6-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.
- 850V Maximum working insulation voltage
- 6000V Highest allowable over-voltage
- -40 to +100°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001123
