Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N35MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021351
Your Part Number
2,515 In Stock
1,000 more incoming. You can reserve stock now
2,515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY3.820 (CNY4.3166) |
| 25+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.65 (CNY5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N35MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021351
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4N35-M is a through hole general purpose phototransistor optocoupler in 6 pin DIP package. This optocoupler consist of gallium arsenide infrared emitting diode driving a silicon photo transistor. The device is mostly suitable for power supply regulators, digital logic inputs and microprocessor inputs.
- Minimum current transfer ratio of 100% at IF=10A, Vce=10V
- Isolation voltage of 4.17KVAC
- Forward current (If) of 60mA
- Single channel
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 100°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
