Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA1774GCopy
Order Code
Re-Reel2535612RL
Cut Tape2535612
Product Range2NXXXX
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current100mA
Power Dissipation150mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range2NXXXX
QualificationAEC-Q101
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-416
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
2NXXXX
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032

