Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002KT1GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2317894
Re-Reel2317619RL
Cut Tape2317619
Your Part Number
24,000 In Stock
Need more?
24,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.220 | CNY6.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY0.977 (CNY1.104) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1500+ | CNY0.448 (CNY0.5062) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.412 (CNY0.4656) |
| 9000+ | CNY0.404 (CNY0.4565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002KT1GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2317894
Re-Reel2317619RL
Cut Tape2317619
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id380mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002KT1G is a N-channel Small Signal MOSFET offers 60V drain source voltage and 320mA steady state drain current. It is suitable for low side load switch, level shift circuits, DC-to-DC converter, portable DSC and PDA applications.
- Low RDS (ON)
- Surface-mount package
- Halogen-free
- ESD Protected
- -55 to 150°C Operating junction temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
380mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
420mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for 2N7002KT1G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
