Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002ET1GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2317895
Re-Reel2317616RL
Cut Tape2317616
Your Part Number
91,139 In Stock
1,020,000 more incoming. You can reserve stock now
540 Delivery in 3-4 Business Days(SG stock)
90,599 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.996 (CNY1.1255) |
| 100+ | CNY0.762 (CNY0.8611) |
| 500+ | CNY0.494 (CNY0.5582) |
| 1500+ | CNY0.485 (CNY0.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.373 (CNY0.4215) |
| 9000+ | CNY0.366 (CNY0.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002ET1GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2317895
Re-Reel2317616RL
Cut Tape2317616
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id310mA
Drain Source On State Resistance2.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002ET1G is a N-channel small signal MOSFET in Trench technology and low drain to source voltage. Suitable for low side load switch and level shift circuits.
- 1.2A Pulsed drain current
- ±20V Gate-source voltage
- Halogen-free
Applications
Industrial, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
420mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for 2N7002ET1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
