Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6284G.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1126041
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.110 (CNY57.7543) |
| 10+ | CNY36.290 (CNY41.0077) |
| 25+ | CNY32.960 (CNY37.2448) |
| 50+ | CNY31.420 (CNY35.5046) |
| 100+ | CNY29.870 (CNY33.7531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.11 (CNY57.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6284G.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1126041
Technical Datasheet
Transistor PolarityNPN
Transistor MountingThrough Hole
No. of Pins3Pins
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
No. of Pins
3Pins
Product Range
-
SVHC
Lead
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Alternatives for 2N6284G.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012021
