Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6045GCopy
Order Code2535601
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd75W
DC Collector Current8A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
75W
RF Transistor Case
TO-220
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002871
