Print Page
527 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
526 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 5000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5192G
Order Code2535595
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current4A
Power Dissipation40W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range2NXXXX
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 2N5192G is a 4A Silicon NPN Power Transistor suitable for use in power amplifier and switching circuits and offers excellent safe area limits.
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

