Print Page
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1V5KE43CACopy
Manufacturer Standard Lead Time1 weeks
Order Code1611225
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage36.8V
Clamping Voltage Max59.3V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1V5KE43CA
2 Products Found
Product Overview
The 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- -55 to 175°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
36.8V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
40.9V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
59.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
45.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

