Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5929BT3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2440678
Re-Reel1459014RL
Cut Tape1459014
Product Range1SMB59xxBT3G
Your Part Number
603 In Stock
Need more?
603 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.020 (CNY1.1526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.733 (CNY0.8283) |
| 7500+ | CNY0.719 (CNY0.8125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5929BT3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2440678
Re-Reel1459014RL
Cut Tape1459014
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1SMB5929BT3G is a 2-pin 15V 3W Zener Diode Voltage Regulator designed for general purpose voltage regulation applications. It is made up of transfer-molded plastic void-free case and all external surfaces are corrosion-resistant with readily solderable leads finish.
- Flat handling surface for accurate placement
- Modified L-bend providing more contact area to bond pads leads
- Cathode indicated by molded polarity notch
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5929BT3G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
