Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5916BT3GCopy
Order Code
Full Reel2440667
Re-Reel2101829RL
Cut Tape2101829
Product Range1SMB59xxBT3G
Your Part Number
25,175 In Stock
Need more?
25,175 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.990 (CNY1.1187) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.671 (CNY0.7582) |
| 7500+ | CNY0.658 (CNY0.7435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5916BT3GCopy
Order Code
Full Reel2440667
Re-Reel2101829RL
Cut Tape2101829
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5916BT3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
