Print Page
32,316 In Stock
48,000 more incoming. You can reserve stock now
7,986 Next business day delivery available(Shanghai stock)
24,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.210 | CNY6.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.681 (CNY0.7695) |
| 100+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.271 (CNY0.3062) |
| 5000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N914BWTCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2453752RL
Cut Tape2453752
Product Range1N914
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current-
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N914
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N914BWT is a high conductance fast switching Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Fast switching device (TRR <lt/>4.0ns)
- Flat lead, surface mount device under 0.70mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
-
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N914
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
-
Diode Case Style
SOD-523F
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for 1N914BWT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

