Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5920BRLGCopy
Manufacturer Standard Lead Time20 weeks
Order Code2727913
Product RangeSurmetic 1N59xxB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5920BRLGCopy
Manufacturer Standard Lead Time20 weeks
Order Code2727913
Product RangeSurmetic 1N59xxB
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N59xxB
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
Surmetic 1N59xxB
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
