Print Page
17,348 In Stock
Need more?
17,348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.71 (CNY3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5822GCopy
Order Code1458993
Product Range1N5822
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5822
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5822G is a 2-pin 40V general purpose Schottky Barrier Rectifier features an epitaxial construction with oxide passivation and metal overlap contact. The Schottky rectifier employs the Schottky barrier principle in a large area metal-to-silicon power diode. It has state-of-the-art geometry. It is ideally suited for use as rectifier in low-voltage, high-frequency inverters, freewheeling diodes and polarity protection diodes.
- Extremely low vF
- Low power loss/high efficiency
- Low stored charge, majority carrier conduction
- Cathode indicated by polarity band
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
525mV
Operating Temperature Max
125°C
Product Range
1N5822
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N5822G
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011

