Print Page
5,615 In Stock
Need more?
714 Delivery in 5-6 Business Days(UK stock)
4,901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.90 (CNY2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5819GCopy
Manufacturer Standard Lead Time6 weeks
Order Code1458992
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5819
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5819G is an axial-leaded Schottky Barrier Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifier in low-voltage, high-frequency inverter and freewheeling diodes.
- Cathode indicated by polarity band
- Extremely low forward voltage
- Low stored charge and majority carrier conduction
- Low power loss and high efficiency
- 48V Non-repetitive peak reverse voltage
- 28V RMS reverse voltage
- 80°C/W Junction-to-ambient thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
1N5819
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N5819G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352

