Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5818..Copy
Order Code1700921
Product Range1N5818
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max875mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5818
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1N5818 is a Schottky Barrier Rectifier suitable for use in low voltage, high frequency inverters free-wheeling and polarity protection applications.
- No thermal runaway
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
875mV
Operating Temperature Max
125°C
Product Range
1N5818
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

