Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5817GCopy
Order Code1458990
Product Range1N5817
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5817
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5817G is an axial-lead Schottky Rectifier with epoxy moulded case. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Cathode indicated by polarity band
- Extremely low VF
- Low stored charge, majority carrier conduction
- Low-power loss/high-efficiency
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
1N5817
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N5817G
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034

