Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5364BRLGCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Full Reel2440561
Cut Tape1705484
Your Part Number
2,608 In Stock
Need more?
2,608 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.610 | CNY3.61 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.610 (CNY4.0793) |
| 25+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.400 (CNY2.712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.190 (CNY2.4747) |
| 12000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Dissipation
5W
Operating Temperature Max
200°C
Diode Case Style
017AA
Qualification
-
Technical Docs (2)
Alternatives for 1N5364BRLG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000823
